Panasonic 2SEPC390M

Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 6mm) Radial 2.5mm 0.01 Ohm 3900mA 5000h 105C Bulk
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SEPC390M.

IHS

Datasheet8 pages6 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Panasonic 2SEPC390M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 0.804
Stock
3,333
33,850
Authorized Distributors
6
6
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
195 mA
195 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Panasonic20SEPF390M
Cap Aluminum Polymer 390uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105C T/R
PanasonicEEU-FC1H391
Cap Aluminum 390uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 5000h 105°C Bulk
PanasonicEEU-FC1V391S
Cap Aluminum 390uF 35V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
United Chemi-ConEKZE630ELL391MK25S
KZE Series 390 uF 63 V 12.5 X 25 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConELXY350ELL391MJ25S
Cap Aluminum Lytic 390uF 35V 20%( 10 X 25mm) Radial 5mm 1260mA 5000h 105C Automotive Bulk
NichiconUPV0J391MGD
ALUMINUM ELECTROLYTIC CAPACITOR, 390UF 6.3 V, PV SERIES 5000H 8 (DIA.) X 11.5MM

Descriptions

Descriptions of Panasonic 2SEPC390M provided by its distributors.

Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 6mm) Radial 2.5mm 0.01 Ohm 3900mA 5000h 105C Bulk
Panasonic 2SEPC390M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,390UF,10MOHM,6.3X6MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
CAP, 390µF, 2.5V, 20%; Capacitance: 390µF; Voltage Rating: 2.5V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.01ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Tem

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America