What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-FC1V391S

Cap Aluminum 390uF 35V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk

$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V391S.

Panasonic

Datasheet10 pages9 years ago

TME

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-1.67%

CAD Models

Download Panasonic EEU-FC1V391S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.471
$ 0.471
Stock
58,117
8,410
8,410
Authorized Distributors
6
5
5
Capacitance
390 µF
390 µF
390 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.205 A
825 mA
825 mA
Height - Seated (Max)
15.0114 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-FC1E391
Cap Aluminum 390uF 25V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Bulk
PanasonicEEU-FR1E391LB
Aluminium Electrolytic Capacitor, FR Series, 390 - F, - 20%, 25 V, 8 mm, Radial Leaded
KYOCERA AVXUPW1V391MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 390muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY350ELL391MJ25S
Cap Aluminum Lytic 390uF 35V 20%( 10 X 25mm) Radial 5mm 1260mA 5000h 105C Automotive Bulk
NichiconUPM1V391MHD6
Aluminum Electrolytic Capacitors - Leaded 35volts 390uF 12.5x15 20% 5LS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 390muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FC1V391S provided by its distributors.

Cap Aluminum 390uF 35V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 390muF 卤20% 0.492Dia 12.50mm
Panasonic EEUFC1V391S - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;FC RADIAL ELEC CAP 390UF 35V
FC-A Series 35 V 390 uF Ø12.5x15mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 390uF, 35V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 390Uf, 20%, 35V, Radial; Capacitance:390Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Series Name:Fc; Product Diameter:12.5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1V391S.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V391S.
  • EEUFC1V391S