Panasonic EEU-FC1H391

Cap Aluminum 390uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 5000h 105°C Bulk
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H391.

IHS

Datasheet17 pages8 years ago

Panasonic

Newark

element14

Master Electronics

Inventory History

3 month trend:
-7.37%

CAD Models

Download Panasonic EEU-FC1H391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1J391
Cap Aluminum 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1720mA 5000h 105°C Bulk
KYOCERA AVXUPW1V391MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 20MM,390UF 35 VDC, PW SERIES
PanasonicEEU-FC1V391S
Cap Aluminum 390uF 35V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
United Chemi-ConEKZE630ELL391MK25S
KZE Series 390 uF 63 V 12.5 X 25 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
PanasonicEEU-FC1J391B
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1720mA 5000h 105°C Ammo Pack
KYOCERA AVXUPJ1J391MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 390muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-FC1H391 provided by its distributors.

Cap Aluminum 390uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 5000h 105°C Bulk
Panasonic EEUFC1H391 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;RADIAL AL ELECTROLYTIC CAP;390UF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 390uF, 50V, -55 to 105¡C
Panasonic SCT
FC Series 50 V 390 uF Ø12.5 x 20 mm LS=5 mm Low ESR Electrolytic Capacitor
CAP, 390µF, 50V, 20%; Capacitance:390µF; Voltage Rating:50V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitance:390µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:-; Lead Spacing:5mm; Product Diameter:12.5mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H391.
  • EEUFC1H391
  • EEUFC1H391.