Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SEPF390M

Cap Aluminum Polymer 390uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105C T/R

$ 1.075
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEPF390M.

IHS

Datasheet8 pages6 years ago

Upverter

Panasonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+238%

CAD Models

Download Panasonic 20SEPF390M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.075
$ 0.711
Stock
62,814
31,735
Authorized Distributors
6
6
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
14 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
247.5 mA
247.5 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

NichiconUPM1E391MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
KYOCERA AVXUPM1E391MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 390muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1E391MHD6TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 390muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FR1E391LB
Aluminium Electrolytic Capacitor, FR Series, 390 - F, - 20%, 25 V, 8 mm, Radial Leaded
390uF 25V ±20% 665.5mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic 20SEPF390M provided by its distributors.

Cap Aluminum Polymer 390uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105C T/R
Panasonic 20SEPF390M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,390UF,14MOHM,8X12MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
SEPF Series 20 v 390 uf 8x12mm LS=3.5mm 5k hrs Low ESR RDL Aluminum Polymer
390μF 20V ±20% 3.5mm 14mΩ 5000h@ 105°C 247.5mA@ 120Hz,4.95A@ 100kHz Plugins,D8xL12mm Through hole mounting 8mm*12mm*12mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America