Pancon Corporation 105K250RA6-FA

RA Series 250 V 1 uF ±10% Radial Metallized Polyester Angstor® Capacitor
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation 105K250RA6-FA.

Future Electronics

Datasheet6 pages13 years ago
Datasheet6 pages15 years ago
Datasheet6 pages17 years ago
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.36
$ 1
$ 1
Stock
3,265
27,535
27,535
Authorized Distributors
3
2
2
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2105KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E4105KF
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105C Automotive Bulk
PanasonicECQ-E1105KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82DC4100DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410050N1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR463N410050N1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Pancon Corporation 105K250RA6-FA provided by its distributors.

RA Series 250 V 1 uF ±10% Radial Metallized Polyester Angstor® Capacitor
Film Capacitor, Non-polarized, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Radial film capacitor 10% 1muF 250V
CAPACITOR MLP 1.0UF 250V RADIAL ANGSTOR

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105K250RA6FA