Pancon Corporation 105K250RA6

RA Series 250 V 1 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation 105K250RA6.

Future Electronics

Datasheet6 pages13 years ago
Datasheet6 pages15 years ago
Datasheet6 pages17 years ago
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-31.76%

Alternate Parts

Price @ 1000
$ 1
$ 1.36
$ 1.36
Stock
27,535
3,265
3,265
Authorized Distributors
2
3
3
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2105KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E4105KF
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105C Automotive Bulk
PanasonicECQ-E1105KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82DC4100DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410050N1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR463N410050N1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Pancon Corporation 105K250RA6 provided by its distributors.

RA Series 250 V 1 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
Film Capacitor, Non-polarized, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Radial film capacitor 10% 1muF 250V
ANGSTOR (TYPE RA) 250VDC/160VAC / µF 1 / VOLTAGE 250VDC
CAPACITOR MLP 1.0UF 250V RADIAL ANGSTOR
1¦ÌF ¡À10% 15mm 250V 160V 8m¦¸ 16.5mm*6.1mm*8.6mm

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE