Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E1105KF

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1105KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+26.47%

CAD Models

Download Panasonic ECQ-E1105KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.47
Stock
171,376
58,957
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
PET
-
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
15.0114 mm
14.5034 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupR60EI4100AA30K
Cap Film 1uF 100V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive AEC-Q200 Bag
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 100V PET 10% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82EC4100Z370K
Cap Film 1uF 100V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC4100AA70K
Cap Film 1uF 100V PET 10% (7.2 X 6 X 11mm) Radial 5mm 105C Loose in Box

Descriptions

Descriptions of Panasonic ECQ-E1105KF provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,1.0uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 100V 1muF ±10% 0.472Lx0.264W 12.00mmx6.70mm
Panasonic ECQE1105KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 100 V 1 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor
Cap 1Uf 100Vdc Plye 10% 12 X 6.7 X 14Mm Rdl 10Mm Rohs Compliant: Yes
Film Chip Capacitor, 50V, 0.22µF, -40 to +125 ¡C, RoHS
Panasonic SCT
Cap Film 1uF 100V PET 10% Radial 10mm 105°C Bulk/Bag
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E1105KF.
  • ECQE1105KF