Osram SFH 4043

Infrared Emitter 950nm 2.5mW/sr Rectangular Top Mount 2-Pin Case 0805(2012Metric) T/R
$ 0.233
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4043.

IHS

Datasheet17 pages4 years ago

Osram Opto SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-06-24
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-01-31
LTD Date2028-01-31

Related Parts

Infrared Emitter 850nm 7mW/sr Rectangular Top Mount 2-Pin Case 0402(2012Metric)
1.0X0.5Mm Smt Led,636Nm Alingap Red, t&r Rohs Compliant: Yes |Lumex SML-LX0402SIC-TR
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
LED BLUE CLEAR 0402 SMD | VCC (Visual Communications Company) VAOL-S4SB4

Descriptions

Descriptions of Osram SFH 4043 provided by its distributors.

Infrared Emitter 950nm 2.5mW/sr Rectangular Top Mount 2-Pin Case 0805(2012Metric) T/R
1.6 V 70 mA 950nm 0402 (1005 Metric) High Power Infrared Emitter
High Power Infrared Emitter, 1mmx0.5mmx0.45mm, -40°C to 85°C
Osram Opto SCT
Infrared LED, 1mm, 1-Element, 950nm
950nm 2.4V 0402 1.1mm*600¦Ìm*550¦Ìm
EMITTER CHIPLED 940NM 10MW/SR 1

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A3691
  • Q65111-A3691
  • Q65111A3691
  • SFH4043