VCC VAOL-S4SB4

LED BLUE CLEAR 0402 SMD | VCC (Visual Communications Company) VAOL-S4SB4
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-S4SB4.

Electro Sonic

Datasheet6 pages9 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-3.34%

CAD Models

Download VCC VAOL-S4SB4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
KingbrightAPT1608QBC/D
Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT
KingbrightAPTR3216QBC/D
APTR3216QBC/D BLUE LED, 465 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Blue 2-Pin Chip 1206(3216Metric) T/R
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
LED BLUE CLEAR 0805 SMD / Blue 473nm LED Indication - Discrete 3.2V 0805 (2012 Metric)

Descriptions

Descriptions of VCC VAOL-S4SB4 provided by its distributors.

LED BLUE CLEAR 0402 SMD | VCC (Visual Communications Company) VAOL-S4SB4
BLUE 0402 120° 85 mcd Clear 3.25 V Rectangular Flat Top Surface Mount LED
LED 473nm 120° 3.25V 20mA Flat Top Rectangular Transparent Colorless Blue 0402 SMD 1mm × 500μm × 550μm
LED Colour: Blue; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 20mA; Forward Voltage: 3.6V; Wavelength Typ: 475nm; Luminous Intensity: 112mcd; Viewing Angle: 120°; Lens Shape: Rectangular; Product

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL-S4SB4.
  • VAOLS4SB4