Osram SFH 4053

Infrared Emitter 850nm 7mW/sr Rectangular Top Mount 2-Pin Case 0402(2012Metric)
$ 0.219
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4053.

IHS

Datasheet17 pages4 years ago

TME

Osram Opto SCT

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-07-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-01-31
LTD Date2028-01-31

Related Parts

Infrared Emitter 950nm 2.5mW/sr Rectangular Top Mount 2-Pin Case 0805(2012Metric) T/R
1.0X0.5Mm Smt Led,636Nm Alingap Red, t&r Rohs Compliant: Yes |Lumex SML-LX0402SIC-TR
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin Chip 0402(1006Metric) T/R
LED BLUE CLEAR 0402 SMD | VCC (Visual Communications Company) VAOL-S4SB4

Descriptions

Descriptions of Osram SFH 4053 provided by its distributors.

Infrared Emitter 850nm 7mW/sr Rectangular Top Mount 2-Pin Case 0402(2012Metric)
OPTO SFH 4053 CHIPLED IR LED, 860NM, 0402 SMD PACKAGE
High Power Infrared Emitter, 1mmx0.5mmx0.45mm, -40°C to 85°C
Osram Opto SCT
Infrared LED, 1mm, 1-Element, 860nm
CHIPLED with High Power Infrared Emitter (850 nm)
- Pre-ordered transistors ROHS
EMITTER CHIPLED 860NM 10MW/SR 1
Beam Angle ° = 140 / Viewing Angle ° = 140 / Package / Case Size = 0402 / Forward Current (If) mA = 70 / Forward Voltage (Vf) V = 1.6 / Mounting Type = SMD / Peak Wavelength nm = 860 / Radiant Intensity mW/sr = 7 / Power Rating mW = 140 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111-A0651
  • Q65111A0651
  • SFH4053