Lumex SML-LX0402SYC-TR

LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX0402SYC-TR.

IHS

Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-30.17%

CAD Models

Download Lumex SML-LX0402SYC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightAPHHS1005SYCK
LED Low-Power Uni-Color Super Bright Yellow 590nm 2V 2-Pin Chip LED T/R
LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD
KingbrightAPT2012SYCK
APT2012SYCK YELLOW LED, 590 NM 2012 (0805) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT1608SYCK
LED Low-Power Uni-Color SB. Yellow 590nm 2V 2-Pin Chip LED T/R
LED Uni-Color Yellow 2-Pin Chip 0605(1611Metric) T/R
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin T/R

Descriptions

Descriptions of Lumex SML-LX0402SYC-TR provided by its distributors.

LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
1.0X0.5Mm Smt Led, 590Nm Super Ylw, wtr Clr Rohs Compliant: Yes |Lumex SML-LX0402SYC-TR
Super Yellow 0402 1 x 0.5 mm 120° Water Clear 60 mcd 2 V Surface Mount LED
Single Color LED, Super Yellow, Water Clear, 0.8mm
LED, SMD, 0402, YLW; Bulb Size:0.5mm x 0.8mm; LED Colour:Yellow; Luminous Intensity:60mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:590nm; Dominant Wavelength:590nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.5V; LED / Lamp Size:0.8mm x 0.5mm; LED Type:Standard; Lens Style:Water Clear; Luminous Intensity Typ:60mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +85°C; Opto Case Style:0402; Package / Case:0402; Peak Wavelength:590nm; Power Dissipation Pd:125mW; Power Dissipation Pd:125mW; Reverse Protection Voltage:5V; Storage Temperature Max:+85°C; Storage Temperature Min:-40°C; Voltage Vf Typ:2V

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION