Osram LR P47F-U2AB-1-1-Z

OSRAM LR P47F-U2AB-1-1-Z SMD LED SMD 2 Red 1180 mcd 120 ° 30 mA 2.2 V
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LR P47F-U2AB-1-1-Z.

IHS

Datasheet22 pages11 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 634nm Automotive 2-Pin SMD T/R
ams-OSRAMQ65110A8972
Single Color LED, Red, Colorless Clear, 1.7mm
Single Color LED, Red, Colorless Clear, T-3/4, 1.6mm
LED Low-Power Uni-Color Green 565nm 2.1V 2-Pin SMD T/R
597-7701-207F,597 SERIES BI-COLOUR GREEN, RED LED,570 / 628 NM PLCC 4,ROUND LENS
LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current

Descriptions

Descriptions of Osram LR P47F-U2AB-1-1-Z provided by its distributors.

OSRAM LR P47F-U2AB-1-1-Z SMD LED SMD 2 Red 1180 mcd 120 ° 30 mA 2.2 V
Single Color LED, Red, Colorless Clear, 1.6mm
LED UNI-COLOR RED 634NM 2SMT-MANUAL BINNING
LED RED CLEAR SMD BOTTOM ENTRY

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A4861
  • Q65110-A4861
  • Q65110A4861