What’s new: Find the right parts faster with our redesigned experience

Learn more

Osram LR A67F-U2AB-1-Z

634nm 120° 2.4V 30mA circular Colorless non diffusion red SMD SMD mount 2.4mm*2.4mm*4.2mm

$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LR A67F-U2AB-1-Z.

IHS

Datasheet22 pages7 years ago

Inventory History

3 month trend:
-60.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-10-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Red 645nm 2-Pin SMT T/R
LED, SMD, RED; Available until stocks are exhausted Alternative available
597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount
Single Color LED, High Intensity Red, Clear, 2.4mm

Descriptions

Descriptions of Osram LR A67F-U2AB-1-Z provided by its distributors.

634nm 120° 2.4V 30mA circular Colorless non diffusion red SMD SMD mount 2.4mm*2.4mm*4.2mm
LED Uni-Color Red 634nm Automotive 2-Pin SMD T/R
Single Color LED, Red, Colorless Clear, 2.4mm
LED RED CLEAR 2SMD R/A
SIDELED RED THINFILM 560mcd
RED SMD LED SIDELED

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A4729
  • Q65110-A4729
  • Q65110A4729