Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-7701-207F

597-7701-207F, 597 Series Bi-colour Green, Red Led, 570 / 628 Nm Plcc 4, Round Lens
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7701-207F.

IHS

Datasheet1 page8 years ago

Newark

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+43.61%

CAD Models

Download Dialight 597-7701-207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
Dual Color LED, Orange/green, Colorless Clear, 2.4mm
Bi-Color Red/Green 120º 25 mcd Clear SMT LED (3.2 x 2.7 mm)
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear

Descriptions

Descriptions of Dialight 597-7701-207F provided by its distributors.

597-7701-207F,597 SERIES BI-COLOUR GREEN, RED LED,570 / 628 NM PLCC 4,ROUND LENS
Dual Color Led, Super Red/Green, Water Clear, 2.39Mm
SMD LED, PLCC-4, Green / Red, G 565nm, R 630nm
Red/Green 3.2 x 2.7 mm 120° Clear 16 mcd 2/2.1 V Surface Mount Bi Color LED
Dialight Dual LED Green/Red PLCC-4 3.4mm × 2.99mm × 2.1mm SMD
LED GREEN/RED CLEAR 4PLCC SMD / Green, Red 570nm Green, 628nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-PLCC
Standard LEDs - SMD RED/GREEN DIFFUSED
SMD LED BICOLOR RD GN LC PLCC4

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5977701207F