What’s new: Find the right parts faster with our redesigned experience

Learn more

Osram LRP47F-U2AB-1-1

Single Color LED, Red, Colorless Clear, T-3/4, 1.6mm

Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LRP47F-U2AB-1-1.

IHS

Datasheet22 pages11 years ago

_legacy Avnet

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED ORANGE CLEAR SMD R/A / Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang
OPTO LY A676-Q2T1-26, SIDELED SERIES YELLOW LED, 587 NM, ROUND LENS SMD PACKAGE
Single Color LED, High Intensity Red, Clear, 2.4mm
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
Single Color LED, Green, Water Clear, 2.4mm
KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm

Descriptions

Descriptions of Osram LRP47F-U2AB-1-1 provided by its distributors.

Single Color LED, Red, Colorless Clear, T-3/4, 1.6mm
LED Uni-Color Red 634nm 2-Pin SMD T/R
POINTLED RED REV. MOUNT RoHS
new, original packaged

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG