Osram LB T67C-P2R1-35-Z

Single Color LED, Blue, Colorless Clear, 2.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LB T67C-P2R1-35-Z.

_legacy Avnet

Datasheet18 pages14 years ago

Factory Futures

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Single Color LED, Green, Colorless Clear, 2.4mm
KingbrightAA3528QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
Single Color LED, Red, Water Clear, 2.4mm
Ultra Blue 2.8 x 3.2 mm 120° Water Clear 60 mcd 3.5 V Reflector SMT LED
KingbrightAA3528CGSK
Single Color LED, Green, Water Clear, 2.4mm
LED Panel Mount Indicator Uni-Color Amber 594nm 140mcd 2-Pin PLCC T/R

Descriptions

Descriptions of Osram LB T67C-P2R1-35-Z provided by its distributors.

Single Color LED, Blue, Colorless Clear, 2.4mm
LED UNI-COLOR BLUE 465NM 2PLCC
LED BLUE CLEAR 2PLCC SMD
TOPLED BLUE ROHS COMPLIANT: YES
TOPLED BLUE CLEAR
LB T67C-P2R1-35-Z

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB T67C-P2R1-35-Z.
  • Q65110 A1857
  • Q65110-A1857
  • Q65110A1857