Kingbright AA3528QBS/D

SMD LED, Round, Flat Top, Colorless/Blue, 465nm, 120°, 3.3V, 20mA, 3.2mm × 2.8mm × 2.1mm
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3528QBS/D.

IHS

Datasheet4 pages5 years ago

Kingbright SCT

Inventory History

3 month trend:
+69.40%

CAD Models

Download Kingbright AA3528QBS/D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPT1608QBC/D
Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT
KingbrightAPT3216QBC/D
APT3216QBC/D BLUE LED, 465 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAA3528VBS/D
SMD LED Round Flat Top Transparent Colorless 470nm 120° 3.3V 20mA 3.2mm × 2.8mm × 2.1mm
Ultra Blue 2.8 x 3.2 mm 120° Water Clear 60 mcd 3.5 V Reflector SMT LED
LED Uni-Color Blue 2-Pin Chip 1206(3216Metric) T/R
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Kingbright AA3528QBS/D provided by its distributors.

SMD LED, Round, Flat Top, Colorless/Blue, 465nm, 120°, 3.3V, 20mA, 3.2mm × 2.8mm × 2.1mm
Single Color LED, Blue, Water Clear, 2.4mm
Blue 3.5 x 2.8 x 1.9 mm 120° 150 mcd Water Clear 4 V Surface Mount LED
LED Uni-Color Blue 460nm 2-Pin SMT T/R
LED Blue 1 LED Clear 2-LCC Cut Tape
Standard LEDs - SMD Blue Water Clear 470nm 150mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA3528QBS/D.
  • AA3528QBSD