Dialight 597-3225-307F

LED Panel Mount Indicator Uni-Color Amber 594nm 140mcd 2-Pin PLCC T/R
$ 0.443
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3225-307F.

Electro Sonic

Datasheet1 page17 years ago

Master Electronics

Future Electronics

Sager Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-03-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single Color LED, Red, Nondiffused
Single Color LED, Blue, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm
KingbrightAA3528CGSK
Single Color LED, Green, Water Clear, 2.4mm
KingbrightAA3528SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm
Single Color LED, Red, Water Clear, 2.4mm

Descriptions

Descriptions of Dialight 597-3225-307F provided by its distributors.

LED Panel Mount Indicator Uni-Color Amber 594nm 140mcd 2-Pin PLCC T/R
597 Series Amber 0605 140° 140 mcd Clear 3.2V Surface Mount Right Angle Chip LED
Single Color LED, Amber, Nondiffused
Smd Cbi Plcc A Rohs Compliant: Yes |Dialight 597-3225-307F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973225307F