Optek OVSPYBCR44

Single Color LED, Yellow, Clear, T-1 3/4, 4.85mm
$ 1.21
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVSPYBCR44.

IHS

Datasheet11 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Circuit Board Indicator, Yellow, T-1 (3Mm), 2 V, 10 Ma, 1, 5.7 Mcd Rohs Compliant: Yes
LED Low-Power Uni-Color Yellow 586nm 2V 2-Pin T/R
LED Low-Power Uni-Color Yellow 586nm 2V 2-Pin T/R
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Optek OVSPYBCR44 provided by its distributors.

Single Color LED, Yellow, Clear, T-1 3/4, 4.85mm
T-1 3/4 SINGLE COLOR LED YELLOW 4.85 mm
LED Uni-Color Yellow 2-Pin SMD T/R
LED, YELLOW, POWER SMD, 6X6 MM, DOME, 40 DEG., 1.0 W
LED, HIGH BRIGHTNESS, YELLOW, 1.2W, 35LM
LED YELLOW WATER CLEAR 6MM SMD
High Power LEDs Yellow, 1Watt 597nm
LED, SMD, DOME, 6 X 6MM, YELLOW; Product Range: -; LED Colour: Yellow; Wavelength Typ: 597nm; Viewing Angle: 40°; Luminous Flux @ Test: 35lm; Forward Current If Max: 400mA; Forward Current @ Test: 400mA; Forward Voltage @ Test:

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC