Dialight 591-2401-013F

LED Low-Power Uni-Color Yellow 586nm 2V 2-Pin T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2401-013F.

IHS

Datasheet1 page17 years ago

Sager Electronics

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Dialight550-2307F
550 Series Yellow Ø5 mm 50° 6.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE YELLOW 33.6MCD SQ
LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
KingbrightWP710A10YD
LED Thru-Hole PCB Yellow T-1 3mm Yellow Lens 10 mA 588 nm 15 mcd Round | Kingbright WP710A10YD
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm
KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD

Descriptions

Descriptions of Dialight 591-2401-013F provided by its distributors.

LED Low-Power Uni-Color Yellow 586nm 2V 2-Pin T/R
591 Series Yellow 3 mm 5.7 mcd 2 V Round Lens Circuit Board Indicator - SMT
Single Color LED, Yellow, T-1, 2.85mm
LED SMD Circuit Board YELLOW DIFFUSED R/A HI PERFORMANCE
LED INDICATOR, 3MM, YELLOW, SMD, FULL RE
LED PRISM 3MM RT ANG YELLOW SMT
Indicator, Led Pcb, 3Mm, Yellow, 2V; Led Color:Yellow; No. Of Leds:1Leds; Led Mounting:Smd; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Luminous Intensity:5Mcd; Forward Voltage:2V; Viewing Angle:40°; Height:5Mm; Width:4.3Mm Rohs Compliant: Yes |Dialight 591-2401-013F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591-240-101-3F
  • 5912401013F
  • 591_-240-1_01-3F
  • 591_2401_013F