Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 591-2401-002F

Circuit Board Indicator, Yellow, T-1 (3Mm), 2 V, 10 Ma, 1, 5.7 Mcd Rohs Compliant: Yes
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2401-002F.

IHS

Datasheet1 page17 years ago

Farnell

X-ON

Newark

Jameco (USA)

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, T-1, 2.85mm, ROHS COMPLIANT PACKAGE-2
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm

Descriptions

Descriptions of Dialight 591-2401-002F provided by its distributors.

Circuit Board Indicator, Yellow, T-1 (3Mm), 2 V, 10 Ma, 1, 5.7 Mcd Rohs Compliant: Yes
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE GREEN 4MCD SQUARE
FEMALE CONNECTOR IS SMALL IN SIZE IT OFFERS A HIGH NUMBER OF CONNECTION POSSIBILITIES
Single Color LED, Yellow, T-1, 2.85mm
LED Uni-Color Yellow 2-Pin Strip
PCB LED, SMD [Dialight] 591-2401-002F PCB LED, SMD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912401002F