Lumex SSL-LXA228SYC-TR31

Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LXA228SYC-TR31.

IHS

Datasheet2 pages4 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-2.42%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.172
$ 0.172
Stock
463,330
261,064
261,064
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Clear
-
-
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Luminous Intensity
250 mcd
300 mcd
300 mcd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
20 mA
20 mA
Viewing Angle
25 °
25 °
25 °
Dominant Wavelength
590 nm
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
CML CMD9121VYC/TR10 LED SMT Subminiature Yellow Part of the VCC Family of Products
KingbrightAA4040SYSK
Single Color LED, Super Bright Yellow, Water Clear, 2.4mm
LED; 1.6MM RT ANGLE SMT, 590NM YELLOW WATER CLEAR LED | Lumex SMF-2432SYC-TR

Descriptions

Descriptions of Lumex SSL-LXA228SYC-TR31 provided by its distributors.

Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm
LED SUPER YELLOW 90 MCD 2.1 V (TYP.) FORWARD SURFACE AXIAL LEADED 590 NM
LED Uni-Color Yellow 590nm 2-Pin SMD T/R
Super Yellow 1.9 mm 25° Water Clear 250 mcd 2 V Surface Mount LED
2.5mm AXIAL LED AlInGaP YEL CLR ZBEND TR
LED, 1.9mm, YELLOW, 250MCD, 590NM; Bulb
LED Panel Mount Indicators LED PMI
LED 2X2.5MM 590SYW CLR ZBEND T/R
590nm 25¡ã 2.1V 20mA , , SMD 2.5mm*2mm*2.83mm
Led, Yellow, 1.9Mm, 250Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:1.9Mm; Longitud De Onda Típ.:590Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:250Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Lumex SSL-LXA228SYC-TR31
LED, YELLOW, 1.9MM, 250MCD, 590NM; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 1.9mm; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 590nm; Luminous Intensity: 250mcd; Viewing Angle: 25°; Lens Shape: Dom

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LXA228SYC-TR31.