What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 591-2401-007F

LED Low-Power Uni-Color Yellow 586nm 2V 2-Pin T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2401-007F.

IHS

Datasheet1 page16 years ago

Newark

Sager Electronics

Jameco

Future Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Single Color LED, Yellow, T-1, 2.85mm, ROHS COMPLIANT PACKAGE-2
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Single Color LED, Yellow, Colorless Clear, 2.4mm
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead

Descriptions

Descriptions of Dialight 591-2401-007F provided by its distributors.

LED Low-Power Uni-Color Yellow 586nm 2V 2-Pin T/R
591 Series Yellow 3 mm 5.7 mcd 2 V Round Lens Circuit Board Indicator - SMT
Single Color LED, Yellow, T-1, 2.85mm
LED Circuit Board Indicators 3MM
Led, Yellow, 5.7Mcd, 587Nm; Led Color:Yellow; No. Of Leds:1Leds; Led Mounting:Smd; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Luminous Intensity:5.7Mcd; Forward Voltage:2V; Viewing Angle:40°; Height:5.03Mm; Width:4.32Mm Rohs Compliant: Yes |Dialight 591-2401-007F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912401007F