Optek OPB686

OPB686 Series 890 nm Open Collector Buffer Photologic Optical Flag Switch
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB686.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages11 years ago

Newark

Future Electronics

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-30
LTD Date2018-12-31

Related Parts

OptekOPB625
OPB625 Series 890 nm 50 mA 18 V Through Hole Photologic Slotted Optical Switch
OptekOPB616
890nm Through-Beam 3.81mm 30ns Buffer,Open Collector 4.5V 16V PCB, 8.89mm*5.33mm*8.38mm
SENSOR, PHOTOLOGIC, OPTICAL FLAG SWITCH, 4.5 TO 16VDC, THROUGH HOLE, 5.5 MA
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Photo Micro Sensor 1.2 V Typ/1.5 V Max at 20mA 0.5 mm Sensing Aperture Distance
Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 - 16VDC Dark ON

Descriptions

Descriptions of Optek OPB686 provided by its distributors.

OPB686 Series 890 nm Open Collector Buffer Photologic Optical Flag Switch
Photointerrupter Transmissive Photologic, Open Collector, Buffer 5-Pin
Logic Output Slotted Switch, 1-Channel, 2.03mm Slot Width
Optical Switches Photologic Opt Flag Switch
OPTO SWITCH, FLAGGED; No. of Channels:1; Output Type:Open Collector; Input Current:10mA; Max Output Voltage:14.5V; Operating Temperature Range:-40°C to +100°C; No. of Pins:5

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC