Optek OPB625

OPB625 Series 890 nm 50 mA 18 V Through Hole Photologic Slotted Optical Switch
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB625.

Master Electronics

Datasheet9 pages4 years ago

Newark

Sager Electronics

Mouser

iiiC

Inventory History

3 month trend:
+89.46%

CAD Models

Download Optek OPB625 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OptekOPB616
Photointerrupter Transmissive 4.06mm Photologic, Open Collector, Buffer 5-Pin Tube
OptekOPB620
Photo Interrupter, Transmissive, 4.826Mm; |Tt Electronics / Optek Technology OPB620
Omron EE-SX Slot-Type Photo Switch, 1-Channel, 5mm Slot Width, TH, 13.7mm × 5mm × 10mm
OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width
Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 -16VDC Light ON
5mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS

Descriptions

Descriptions of Optek OPB625 provided by its distributors.

OPB625 Series 890 nm 50 mA 18 V Through Hole Photologic Slotted Optical Switch
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch
Optical Switches, Transmissive, Photo IC Output Output Photologic Input Diode
Photointerrupter Transmissive 4.83mm Photologic, Pull up, Buffer 5-Pin Tube
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 4.83MM SLOT, 890NM, 240 MW, 3V
Logic Output Slotted Switch, 1-Channel, 4.83mm Slot Width
890nm Through-Beam 4.83mm 30ns Buffer,Pull Up 4.5V 16V PCBinstall,Through hole mounting 9.52mm(height)
SENSOR OPTICAL 4.83MM PCB MOUNT;
PHOTOLOGIC SLOTTED OPTICAL SWI
Fork coupler Dimensions L x W x H: 5.33 x 9.91 x 9.27 mm Gap width: 4.83 mm Operating temperature: -40...100 °C Break-time: 30 ns Make-time: 30 ns Output collector-emitter voltage: 1.6 V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB625.