Optek OP268FA

LED; Leaded Process Compatible: Yes; LED; Leaded Process Compatible: Yes
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP268FA.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Newark

Farnell

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9264F
Standard LEDs - Through Hole DISCRETE LED LAMP RoHS Compliant: Yes
Single Color LED, Super Red, Diffused, 5mm
Single Color LED, Super Red, Diffused, 6.15mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Dialight521-9265F
LED Uni-Color Yellow 583nm 2-Pin Bulk
Dialight521-9332F
Led Green Diff Rect 2Mm X 5Mm T/H Rohs Compliant: Yes |Dialight 521-9332F

Descriptions

Descriptions of Optek OP268FA provided by its distributors.

LED; Leaded Process Compatible:Yes; LED; Leaded Process Compatible:Yes
Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, Radial-2, RoHS
TT Electronics SCT
OP268FA Series 890 nm 104° 20 mA Through Hole Plastic Infrared Emitting Diode
Infrared Emitter 890nm Rectangular Top Mount 2-Pin End Looking
Emitter Ir 890NM 50mA Radial | Optek (TT Electronics) OP268FA
Infrared LED, 4.06mm, 1-Element, 890nm
4.06 mm 1 ELEMENT INFRARED LED 890 nm
890nm 104¡ã 1.5V 4.06mm*4.06mm*4.06mm
Infrared Emitters Infrared 890nm
Led; Led Color:-; Tamaño De Bulbo:-; Longitud De Onda Típ.:-; Tensión Directa:-; Corriente Directa If:-; Intensidad Luminosa:-; Led, Montaje:-; Lente, Perfil:-; Ángulo De Visión:-; Tipo De Empaquetado:Individual |Tt Electronics / Optek Technology OP268FA

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC