Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9265F

Led Lamp; Color: Yellow; Luminous Intensi |Dialight 521-9265F
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9265F.

IHS

Datasheet1 page24 years ago

Newark

Inventory History

3 month trend:
-2.93%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED; YELLOW;6MCD;4MMX6MM RECTANGULAR;150MA;2.1V;100DEG;585NM;DIFFUSED;
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD
Dialight521-9724F
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 521-9265F provided by its distributors.

Led Lamp; Color:Yellow; Luminous Intensi |Dialight 521-9265F
LED Uni-Color Yellow 583nm 2-Pin Bulk
Single Color LED, Yellow, Tinted, 7mm
Standard LEDs - Through Hole DISCRETE LED LAMP
LED YL DIFFUSED RECTANGULAR T/H
583nm 100° 2.6V 20mA With flat top,rectangle spread yellow Plugins standard mounting,Through hole mounting 7.32mm*2.41mm*7.7mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219265F