Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9332F

Single Color LED, Green, Tinted Diffused, 4.82mm

$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9332F.

IHS

Datasheet2 pages24 years ago

Jameco (USA)

Sager Electronics

Inventory History

3 month trend:
+28.03%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED; Yellow; 4mcd; 2.5mmx7mm Rectangular; 155mA; 2.1V; 110deg; 585nm; Diffuse
Dialight521-9606F
LED Uni-Color Green 565nm 2-Pin Bulk
Dialight521-9452F
Single Color LED, Yellow, Tinted Diffused, 4.82mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Dialight521-9265F
Led Lamp; Color:Yellow; Luminous Intensi |Dialight 521-9265F
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package

Descriptions

Descriptions of Dialight 521-9332F provided by its distributors.

Single Color LED, Green, Tinted Diffused, 4.82mm
LED Uni-Color Green 565nm 2-Pin Bulk
Standard LEDs - Through Hole DISCRETE LED LAMP
DISCRETE LED LAMP | Dialight 521-9332F
LED GREEN DIFF RECT 2MMX5MM T/H
569nm 140° 2.1V 10mA With flat top,rectangle scattering green Plugins Through hole mounting 4.82mm*2.11mm*7.5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219332F