Optek OP165C

Led; Leaded Process Compatible: Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OP165C
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP165C.

IHS

Datasheet4 pages4 years ago

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
-1.17%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package
High Power Infrared Emitter in SMR® Package3.8mmx3.8mmx4.9mm, -40°C to 100°C
CML 5110F1 PMI RND .157" LED 2V Wire Red Part of the VCC Family of Products

Descriptions

Descriptions of Optek OP165C provided by its distributors.

Led; Leaded Process Compatible:Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OP165C
Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 935nm, T-1-2, RoHS
TT Electronics SCT
Emitter Ir 935NM 50mA T-1 | Optek (TT Electronics) OP165C
Infrared Emitter 935nm Circular Top Mount 2-Pin T-1 Bag
Infrared Emitters Infrared 935nm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC