onsemi SZBZX84C7V5LT1G

DIODE ZENER 7.5V 225MW SOT23-3 / Zener Diode 7.5 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C7V5LT1G.

IHS

Datasheet9 pages4 years ago

Upverter

Electro Sonic

HQonline

TME

Inventory History

3 month trend:
+97.70%

CAD Models

Download onsemi SZBZX84C7V5LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.044
$ 0.044
Stock
463,673
982,070
982,070
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
7.5 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
700 nA
700 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, ZENER, VR 7.5V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 140PF, TJ +150DEGC
DIODE, ZENER, VR 8.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 135PF, TJ +150DEGC
SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 7.5V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 7.5V 5% 300mW Automotive 3-Pin SOT-23 T/R
BZX84C9V1LT1 Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3

Descriptions

Descriptions of onsemi SZBZX84C7V5LT1G provided by its distributors.

DIODE ZENER 7.5V 225MW SOT23-3 / Zener Diode 7.5 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
250 mW; Zener Diode Voltage Regulator 7.5 V (Automotive)
Zener Diode Single 7.5V 5% 15Ohm 300mW Automotive 3-Pin SOT-23 T/R
BZX84C7V5LT1 Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode, 7.5V V(Z), 6.04%, 0.25W, Silicon, Unidirectional, TO-236AB
1Ã×A@5V 80´Î Single 7V~7.9V 250mW 7.5V SOT-23-3 Zener Diodes ROHS
ZENER DIODE, AECQ101, 7.5V, 0.25W, SOT23;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd