Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84C8V2LT1G

Diode, Zener, Vr 8.2V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 135PF, Tj +150DEGC
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C8V2LT1G.

JRH Electronics

Datasheet7 pages13 years ago

Upverter

IHS

Newark

Farnell

Inventory History

3 month trend:
+23.80%

CAD Models

Download onsemi BZX84C8V2LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
$ 0.039
Stock
6,237,178
4,549,932
4,549,932
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
700 nA
700 nA
700 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BZX84C9V1LT1 Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3
DIODE ZENER 9.1V 225MW SOT23-3 / Diode Zener Single 9.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
DIODE, ZENER, VR 7.5V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 140PF, TJ +150DEGC
DIODE ZENER 9.1V 300MW SOT23-3 / Zener Diode 9.1 V 300 mW ±5% Surface Mount SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 9.1V ±2% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C8V2LT1G provided by its distributors.

DIODE, ZENER, VR 8.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 135PF, TJ +150DEGC
BZX84C8V2LT1 Series 225 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 8.2V 5% 15Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 8.2V V(Z), 6.1%, 0.25W, Silicon, Unidirectional, TO-236AB
onsemi single zener diode, Rated zener voltage8.2V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
250 mW; Zener Diode Voltage Regulator 8.2 V
Zener Diodes; BZX84C8V2LT1G; ON SEMICONDUCTOR; 3; 8.2 V; 700 nA; 250 mW
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C8V2LT1G
  • BZX84C8V2LT1G.
  • BZX84C8V2LT1G...