Vishay BZX84C7V5-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C7V5-E3-08.

IHS

Datasheet6 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+45.80%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.032
$ 0.032
Stock
271,066
2,226,692
2,226,692
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Diode Zener Single 8.2V 5% 500mW 3-Pin SOT-23 T/R
Diode Zener Single 8.2V ±2% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 5.6V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5236B-7-F
MMBZ5236B Series 7.5 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C8V2-7-F
AZ32C Series 300 mW 8.2 V ±5% Dual Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C7V5-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 7.5V 5% 500mW 3-Pin SOT-23 T/R
Zener Diode 7.5V 300mW ±5% Surface Mount SOT-23-3
DIODE, ZENER, 7.5V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:7.5V; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes
Zener Voltage V = 7.5 / Configuration = Single / Zener Impedance Ohm = 15 / Power Dissipation (Pd) mW = 350 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Automotive Qualification Standard = AEC-Q101 / Test Current mA = 5 / Thermal Resistance W/°C = 420

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C7V5E308