What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX84C7V5-G3-08

Diode Zener Single 7.5V 5% 300mW Automotive 3-Pin SOT-23 T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C7V5-G3-08.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.037
$ 0.037
Stock
50,048
1,596,637
1,596,637
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Zener Single 8.2V 5% 500mW 3-Pin SOT-23 T/R
Zener Diode Single 5.6V 5% 40Ohm 300mW 3-Pin SOT-23 T/R
DIODE ZENER 9.1V 300MW SOT23-3 / Zener Diode 9.1 V 300 mW ±5% Surface Mount SOT-23-3
Diodes Inc.MMBZ5236B-7-F
MMBZ5236B Series 7.5 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C8V2-7-F
AZ32C Series 300 mW 8.2 V ±5% Dual Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C7V5-G3-08 provided by its distributors.

Diode Zener Single 7.5V 5% 300mW Automotive 3-Pin SOT-23 T/R
ZENER DIODE SOT23-G3 - Tape and Reel (Alt: BZX84C7V5-G3-08)
Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional
5% 1¦ÌA 7.5V 15¦¸ 300mW SOT-23-3 3.1mm*1.43mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric