onsemi SZBZX84C6V8LT1G

250 Mw; Zener Diode Voltage Regulator 6.8 V (Automotive)/ Reel |Onsemi SZBZX84C6V8LT1G
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C6V8LT1G.

HQonline

Datasheet7 pages13 years ago
Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

IHS

onsemi

element14 APAC

TME

Inventory History

3 month trend:
+836%

CAD Models

Download onsemi SZBZX84C6V8LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.047
$ 0.047
Stock
898,395
951,570
951,570
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
6.8 V
8.2 V
8.2 V
Tolerance
6 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
2 µA
700 nA
700 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, ZENER, VR 6.8V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 155PF, TJ +150DEGC
BZX84C Series 250 mW 6.8 V SMT Zener Diode Voltage Regulator - SOT-23
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 4V 225mW 6.8V
Diode Zener Single 6.8V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi SZBZX84C6V8LT1G provided by its distributors.

250 Mw; Zener Diode Voltage Regulator 6.8 V (Automotive)/ Reel |Onsemi SZBZX84C6V8LT1G
Zener Diode Single 6.8V 5% 15Ohm 300mW Automotive 3-Pin SOT-23 T/R
BZX84C6V8LT1 Series 225 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode, 6.8V V(Z), 5.88%, 0.25W, Silicon, Unidirectional, TO-236AB
SZBZX84C6V8LT1G ZENER DIODE, 6.8V 5% 225 MW SMT 3-PIN SOT-23
ZENER DIODE, AUTO, 6.8V, SOT-23; Zener Voltage Vz Typ: 6.8V; Power Dissipation Pd: 250mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84CxxxLT1G Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd