What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BZX84C6V8LT1G

Diode, Zener, Vr 6.8V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 155PF, Tj +150DEGC
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C6V8LT1G.

Master Electronics

Datasheet7 pages17 years ago

Upverter

IHS

Newark

Farnell

Inventory History

3 month trend:
+29.26%

CAD Models

Download onsemi BZX84C6V8LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.031
$ 0.031
Stock
7,632,353
1,639,342
1,639,342
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
6 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 6.8V 5% 15Ohm 300mW Automotive 3-Pin SOT-23 T/R
DIODE, ZENER, VR 7.5V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 140PF, TJ +150DEGC
BZX84C5V1LT1 Series 225 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi BZX84C6V8LT1G provided by its distributors.

DIODE, ZENER, VR 6.8V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 155PF, TJ +150DEGC
BZX84C6V8LT1 Series 225 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 6.8V 6% 300mW 3-Pin SOT-23 T/R
Avnet Japan
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 6.8V V(Z), 5.88%, 0.25W, Silicon, Unidirectional, TO-236AB
onsemi single zener diode, Rated zener voltage6.8V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
250 mW; Zener Diode Voltage Regulator 6.8 V
DIODE ZENER 6.8V 225MW SOT23-3
2Ã×A@4V 15´Î Single 6.4V~7.2V 300mW 6.8V SOT-23(SOT-23-3) Zener Diodes ROHS
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 6.8 / Configuration = Single / Zener Impedance Ohm = 15 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current uA = 2 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C6V8LT1G
  • BZX84C6V-8LT1G
  • BZX84C6V8LT1G.