| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SMBJ8.0A-TPMSCT-ND | 2,850 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SMBJ8.0A-TP | 0 | 3K | |||||||||
| Win Source | WS-SMBJ8.0A-TP | 7,370 | 525 | 3h | ||||||||
| UnikeyIC | SMBJ8.0A-TP | 2,850 | 50 | Tape & Reel | 3h | |||||||
| Worldway Electronics | SMBJ8.0A-TP | 24,990 | 7 | Tape & Reel | 1h |
Download MCC SMBJ8.0A-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of MCC SMBJ8.0A-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: