onsemi SMBJ130A

SMBJ130 Series Single 600 W 130 V Uni-Dirirectional TVS Diode - DO-214AA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ130A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Fairchild Semiconductor

CAD Models

Download onsemi SMBJ130A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
Diodes Inc.SMBJ120A-13-F
Tvs Diode, 600W, 120V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ120A-13-F
Diodes Inc.SMBJ130A-13-F
SMBJ Series 600 W 144 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ120A
TVS Diodes - Transient Voltage Suppressors 120V 600W SMB Unidirectional
LittelfuseSMBJ150A
SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseSMBJ160A
SMBJ Series 160 V 600 W Uni-Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi SMBJ130A provided by its distributors.

SMBJ130 Series Single 600 W 130 V Uni-Dirirectional TVS Diode - DO-214AA
ESD Suppressors / TVS Diodes 600W 130V 5% Uni-Directional
TVS Diodes - Transient Voltage Suppressors 130V 600W SMB Unidirectional
TVS DIODE, 600W, 130V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 130V; Clamping Voltage Vc Max: 209V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd