Diodes Inc. SMBJ130A-13-F

SMBJ Series 600 W 144 V Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ130A-13-F.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
+5.77%

CAD Models

Download Diodes Inc. SMBJ130A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.133
$ 0.133
Stock
1,194,438
412,505
412,505
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
154.75 V
152 V
152 V
Clamping Voltage
209 V
265 V
265 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.9 A
15 A
15 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

600 Watt SMB Transient Voltage Suppressor, 120 V, Unidirectional
BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
P6SMB Series 600 W 246 V Surface Mount Uni-Directional TVS Diode-DO-214AA (SMB)
Diodes Inc.SMBJ120A-13-F
Tvs Diode, 600W, 120V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ120A-13-F
Diodes Inc.SMBJ100A-13-F
Tvs Diode, 600W, 100V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ100A-13-F
LittelfuseSMBJ150A
SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ130A-13-F provided by its distributors.

SMBJ Series 600 W 144 V Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diode Single Uni-Dir 130V 600W 2-Pin SMB T/R / TVS DIODE 130VWM 209VC SMB
TVS Diode, SMBJ Series, Unidirectional, 130 V, 209 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
2.9A 600W 209V 144V 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
600W Surface Mount Transient Voltage Suppressor, 5µA, 130V
Diodes Inc SCT
Transient Suppression Diode (TVS)
TVS DIODE, 600W, 130V, UNIDIR, SMB;
Transient Voltage Suppressor Smb T&r 3K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ130A-13-F.
  • SMBJ130A13F