DIODE, TVS, 18V, 500W; Reverse Stand-Off Voltage Vrwm:18V; Breakdown Voltage Range:20V to 22.1V; Clamping Voltage Vc Max:29.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:17.2A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:1W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:22.1V; Breakdown Voltage Max:22.1V; Breakover Voltage Min:20V; Diode Type:TVS, Bidirectional; External Length / Height:7.62mm; Leakage Current:1µA; Package / Case:DO-15; Peak Pulse Power:500W; Power Dissipation Pd:1W; Stand-off Voltage:18V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional