onsemi RV4141AN

RV4141A Series 3 MHz 30 uA Low Power Ground Fault Interrupter - DIP-8
$ 0.324
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RV4141AN.

IHS

Datasheet8 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Future Electronics

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi RV4141AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-11-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
STMicroelectronicsUC3843BN
UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - DIP-8
STMicroelectronicsVIPER12ADIP-E
VIPER12A Series 38 V 4.5mA Low Power OFF-Line SMPS Primary Switcher - DIP-8
MicrochipTC7660SCPA
Switched Capacitor Regulator, 0.02A, 45kHz Switching Freq-Max, CMOS, PDIP8

Descriptions

Descriptions of onsemi RV4141AN provided by its distributors.

RV4141A Series 3 MHz 30 uA Low Power Ground Fault Interrupter - DIP-8
Ground Fault Circuit Interrupter (GFCI) Controller, Low Power
Power Supply Support Circuit, Fixed, 1 Channel, PDIP8
RV4141A Tube Through Hole Ground Fault Protection pmic power management device 9.2mm 120V 3MHz -35C~80C
INPUT FAULT PROTECTION CONTROLLER, PDIP8
Power Management Specialized LP GFI Controller
The RV4141A is a low-power controller for AC-receptacle, ground-fault circuit interrupters. These devices detect hazardous current paths to ground and ground to neutral faults. The circuit interrupter then disconnects the load from the line before a harmful or lethal shock occurs.Internally, the RV4141A contains a diode rectifier, shunt regulator, precision sense amplifier, current reference, time-delay circuit, and SCR driver.Two sense transformers, SCR, solenoid, three resistors, and four capacitors complete the design of the basic circuit interrupter. The simple layout and minimum component count ensure ease of application and long-term reliability. Features not found in other GFCI controllers include a low offset voltage sense amplifier, eliminating the need for a coupling capacitor between the sense transformer and sense amplifier, and an internal rectifier to eliminate high-voltage rectifying diodes.The RV4141A is powered only during the positive half period of the line voltage, but can sense current faults independent of its phase relative to the line voltage. The gate of the SCR is driven only during the positive half cycle of the line voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd