| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PCA9655EDWR2G | 0 | 1K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | PCA9655EDWR2G | 0 | 1 | Bulk | 17h | |||||||
| Avnet | PCA9655EDWR2G | 0 | 1K | 1d | ||||||||
| element14 APAC | PCA9655EDWR2G | 0 | 1 | Cut Tape | 14h | |||||||
| Farnell | PCA9655EDWR2G | 0 | 1 | Cut Tape | 11h |
Download onsemi PCA9655EDWR2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi PCA9655EDWR2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: