Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP23018-E/SO

Microchip 16passagewayI/Oextender, I2Cinterface, SOICencapsulation, SMD mount
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23018-E/SO.

LCSC

Datasheet56 pages18 years ago

Microchip

Inventory History

3 month trend:
-22.63%

CAD Models

Download Microchip MCP23018-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.353
Stock
125,858
197,669
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Interface
I2C, SPI
I2C
Frequency
3.4 MHz
3.4 MHz
Number of I/Os
16
16
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Supply Chain

Projected EOL Date2034-09-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23S18-E/SO
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output -SOIC-28
MicrochipMCP23016-I/SO
I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2...5.5 V Package: SOIC-28
MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
Texas InstrumentsPCA9535DWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
Texas InstrumentsPCA9544ADWR
IC INTERFACE SPECIALIZED 20SOIC / Translating Switch Interface 20-SOIC

Descriptions

Descriptions of Microchip MCP23018-E/SO provided by its distributors.

Microchip 16passagewayI/Oextender, I2Cinterface, SOICencapsulation, SMD mount
I/O Expander, 16 I/O, Soic-28; |Microchip Technology MCP23018-E/SO
I2C Interface 100kHz/400kHz/3400kHz 5.5V 28-Pin SOIC W Tube
I²C, 16-bit I/O Port Expander, 1.8 to 5.5V, SOIC-28, RoHS
Microchip SCT
16-Bit, Open Drain I/O Expander with I2C Interface
MCP23018 Tube Active I2C io expander 2/5V 2.65mm 3.4MHz 1mA
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO28
16-BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE, PB-FREE
3.4MHz I2C SOP-28-300mil I/O Expanders ROHS
IC I/O EXPANDER I2C 16B 28SOIC
I²C Remote 16bit I/O Exp SOL28
IC, I/O EXPANDER, 16BIT, 3.4MHZ, SOIC-28; IC, I/O EXPANDER, 16BIT, 3.4MHZ, SOIC-28; Chip Configuration:16 bit; Bus Frequency:3.4MHz; IC Interface Type:I2C; No. of I/O's:16; Supply Voltage Range:1.8V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:28; Delay Time:50ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23018-E/SO.
  • MCP23018-ESO
  • MCP23018E/SO
  • MCP23018ESO