Diodes Inc. SMBJ33A-13-F

SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ33A-13-F.

Upverter

Technical Drawing5 pages6 years ago

IHS

RS (Formerly Allied Electronics)

TME

iiiC

Inventory History

3 month trend:
-5.04%

CAD Models

Download Diodes Inc. SMBJ33A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.141
$ 0.141
Stock
1,252,319
6,214,449
6,214,449
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
39.45 V
38.6 V
38.6 V
Clamping Voltage
53.3 V
69.7 V
69.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
11.3 A
11.8 A
11.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ40A
TVS Diode, SMBJ, Unidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diode TVS Single Uni-Dir 40.2V 600W 2-Pin Case 017AA-01 T/R
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
TVS Diode, Transil SMBJ, Unidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ33A-13-F provided by its distributors.

SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ33A-13-F; DIODES; 33 V; 53.3 V; 36.7 V; 39.45 V
TVS Diode, SMBJ Series, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
ESD Suppressor / TVS Diodes VRWM=33V VBR(min)=36.7V VC=53.3V@IPP=11.3A SMB
600W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ33A-13F
  • SMBJ33A13F