onsemi P6KE75CA

P6KE Series 5 W 78.8 V Bi-Directional Through Hole TVS Diode - DO-204AC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE75CA.

IHS

Datasheet7 pages6 years ago
Datasheet6 pages12 years ago

onsemi

element14 APAC

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi P6KE75CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseTPSMB75CA
TVS DIODE 64.1VWM 103VC DO214AA / 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
BournsSMBJ64CA
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ58CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 64.4V 6.5A 600W -55C~150C TJ
Diodes Inc.SMBJ64CA-13-F
SMBJ64CA Series 600 W 64 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ6.0CA-13-F
SMBJ Series 600 W 6 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ58CA-13-F
Protection Tvs Bidirectional Smb 600W 58.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of onsemi P6KE75CA provided by its distributors.

P6KE Series 5 W 78.8 V Bi-Directional Through Hole TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Bi-Dir 64.1V 600W 2-Pin DO-15 T/R
DO-15 1 Through Hole Single (Type) Tvs Diode 103V 5muA 3.56mm 600W
600 Watt Transient Voltage Suppressors
DIODE, TVS, 600W, SMD, DO-15; Reverse Stand-Off Voltage Vrwm:64.1V; Breakdown Voltage Range:71.3V to 78.8V; Clamping Voltage Vc Max:103V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:5.8A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:71.3V; Breakover Voltage Min:71.3V; Diode Type:TVS, Bidirectional; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Stand-off Voltage:64.1V; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE75(C)A
  • P6KE75CA..