onsemi P6KE13CA

P6KE Series 600 W 18.2 Vcl Bi-Directional Axial TVS Diode - DO-15
$ 0.237

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE13CA.

IHS

Datasheet7 pages6 years ago
Datasheet6 pages12 years ago
Datasheet7 pages0 years ago

Future Electronics

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi P6KE13CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
LTB Date2002-11-09
LTD Date2003-05-09

Related Parts

LittelfuseTPSMB13CA
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ11CA-13-F
Tvs Diode, 600W, 11V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ11CA-13-F
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ11CA
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of onsemi P6KE13CA provided by its distributors.

P6KE Series 600 W 18.2 Vcl Bi-Directional Axial TVS Diode - DO-15
DO-15 1 Through Hole Single (Type) Tvs Diode 18.2V 5muA 3.56mm 600W
Diode TVS Single Bi-Dir 11.1V 600W 2-Pin DO-15 T/R
TVS Diodes - Transient Voltage Suppressors 600 Watt TVS
Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon
TVS Diode; Leaded Process Compatible:No; Package/Case:DO-15; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole ;RoHS Compliant: No
DIODE, TVS, 13V, 600W; Reverse Stand-Off Voltage Vrwm:11.1V; Breakdown Voltage Range:124V to 137V; Clamping Voltage Vc Max:18.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:33A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:13V; Breakdown Voltage Max:13.7V; Breakover Voltage Min:12.4V; Diode Type:TVS, Bidirectional; External Length / Height:7.62mm; Leakage Current:5µA; Operating Temperature Range:-65°C to +175°C; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:11.1V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE13(C)A
  • P6KE13CA.