onsemi NVTFS4824NTAG

NVTFS4824NTAG N-channel Mosfet Transistor, 46 A, 30 V, 8-PIN Wdfn
$ 0.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVTFS4824NTAG.

IHS

Datasheet7 pages6 years ago

Upverter

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NVTFS4824NTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.97
$ 0.41
Stock
496,500
380,162
Authorized Distributors
3
3
Mount
Surface Mount
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
46 A
46 A
Threshold Voltage
-
-
Rds On Max
4.7 mΩ
4.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.2 W
-
Input Capacitance
1.74 nF
1.74 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-19
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-04-06
LTD Date2022-10-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Single N-Channel 30 V 6.1 mOhm 26 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
FDMS0309AS Series 30 V 49 A 3.5 mOhm N-Channel Power Trench SyncFET - POWER-56
Single N-Channel 30 V 6 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
onsemiFDMS8670S
N-Channel PowerTrench® SyncFET™ MOSFET 30V, 42A, 3.5mΩ
Single N-Channel 30 V 0.006 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8

Descriptions

Descriptions of onsemi NVTFS4824NTAG provided by its distributors.

NVTFS4824NTAG N-CHANNEL MOSFET TRANSISTOR, 46 A, 30 V, 8-PIN WDFN
Single N-Channel Power MOSFET 30V, 46A, 4.7mΩ
Trans MOSFET N-CH 30V 18.2A Automotive 8-Pin WDFN EP T/R
Power Field-Effect Transistor, 46A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IC MCU 32BIT 64KB ROM 247VFBGA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd