Vishay SIS402DN-T1-GE3

Single N-Channel 30 V 0.006 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
$ 0.934
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIS402DN-T1-GE3.

Newark

Datasheet13 pages11 years ago
Datasheet13 pages10 years ago
Datasheet13 pages10 years ago

Farnell

element14 APAC

TME

iiiC

Inventory History

3 month trend:
+41.74%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Single N-Channel 30 V 0.0057 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
SI7114ADN-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 18 A, 30 V, 8-PIN POWERPAK 1212
VISHAY SI7772DP-T1-GE3 MOSFET Transistor, N Channel, 35.6 A, 30 V, 0.0105 ohm, 10 V, 2.5 V
30V Dual N-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm Lead Free package
STMicroelectronicsSTD35NF3LLT4
N-Channel 30V - 0.014Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Vishay SIS402DN-T1-GE3 provided by its distributors.

Single N-Channel 30 V 0.006 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
Trans MOSFET N-CH 30V 35A 8-Pin PowerPAK 1212 EP T/R
Power Field-Effect Transistor, 35A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
30V 35A 6mΩ@10V,19A N Channel PowerPAK1212-8 MOSFETs ROHS
MOSFET N-CH 30V 35A PPAK1212-8
N-channel MOSFET, 40V, 2.3A, Vishay
MOSFET,N CH,30V,35A,POWERPAK8; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:30V; On Resistance Rds(on):4.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:3.8W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:19A; Power Dissipation Pd:3.8W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIS402DNT1GE3