onsemi NVD6415ANLT4G

MOSFET N-CH 100V 23A DPAK-4 / N-Channel 100 V 23A (Tc) 83W (Tc) Surface Mount DPAK
$ 0.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVD6415ANLT4G.

IHS

Datasheet7 pages6 years ago

Upverter

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NVD6415ANLT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.481
Stock
119,369
76,338
Authorized Distributors
1
1
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
23 A
23 A
Threshold Voltage
-
-
Rds On Max
52 mΩ
55 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
83 W
83 W
Input Capacitance
1.024 nF
700 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-24
LTD Date2020-07-24

Related Parts

NTD6415ANL: Power MOSFET 100V 23A 56 mohm Single N-Channel DPAK Logic Level
STMicroelectronicsSTD26NF10
Power MOSFET, N Channel, 100 V, 25 A, 0.033 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronicsSTD25NF10T4
N-Channel 100V - 0.033 Ohm - 25A - DPAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
Single N-Channel Logic Level Power MOSFET 100V, 19A, 74mΩ
N-Channel Power MOSFET 100V, 19A, 74mΩ Power MOSFET 100V, 19A, 74 mOhm, Single N-Channel, DPAK, Logic Level.
STMicroelectronicsSTD25NF10LT4
STD25NF10LT4 N-CHANNEL MOSFET TRANSISTOR, 25 A, 100 V, 3-PIN DPAK

Descriptions

Descriptions of onsemi NVD6415ANLT4G provided by its distributors.

MOSFET N-CH 100V 23A DPAK-4 / N-Channel 100 V 23A (Tc) 83W (Tc) Surface Mount DPAK
Trans MOSFET N-CH 100V 23A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 23A I(D), 100V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
23A, 100V, 0.056OHM, N-CHANNEL,

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd