STMicroelectronics STD25NF10T4

N-Channel 100V - 0.033 Ohm - 25A - DPAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD25NF10T4.

Newark

Datasheet13 pages21 years ago
Datasheet18 pages8 years ago

Upverter

TME

Farnell

iiiC

Inventory History

3 month trend:
-23.48%

CAD Models

Download STMicroelectronics STD25NF10T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.812
Stock
1,646,577
335,335
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
25 A
25 A
Threshold Voltage
2 V
-
Rds On Max
38 mΩ
38 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
100 W
100 W
Input Capacitance
1.55 nF
1.55 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTD26NF10
Power MOSFET, N Channel, 100 V, 25 A, 0.033 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronicsSTD40NF10
N-channel 100 V, 0.025 Ohm, 50 A DPAK low gate charge STripFET(TM) II Power MOSFET
onsemiFDD3860
In a Pack of 5, FDD3860 N-Channel MOSFET, 29 A, 100 V PowerTrench, 3-Pin DPAK ON Semiconductor
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 35 A, 22.5 mΩ
STMicroelectronicsSTD70N10F4
N-channel 100 V, 0.015 Ohm, 60 A, STripFET(TM) DeepGATE(TM) Power MOSFET in DPAK
PowerTrench® MOSFET, N-Channel, 100V, 15.7A, 75mΩ

Descriptions

Descriptions of STMicroelectronics STD25NF10T4 provided by its distributors.

N-Channel 100V - 0.033 Ohm - 25A - DPAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
STD25NF10T4 N-CHANNEL MOSFET TRANSISTOR, 25 A, 100 V, 3-PIN DPAK
MOSFET N-CH 100V 25A DPAK / Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R
N-channel 100 V, 0.033 Ohm typ., 25 A StripFET Power MOSFET in DPAK package
Ciiva
N-Channel 100 V 0.038 Ohm Surface Mount STripFET II Power MosFet - TO-252-3
Power Field-Effect Transistor, 25A I(D), 100V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
STMicroelectronics NChannel EnhancedMOSTube STripFET IIseries, Vds=100 V, 25 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
MOSFET, N CH, 100V, 25A, DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 12.5A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.033ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 100W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 25A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 100V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD25NF10-T4