| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 863-NVD6415ANT4G | 12 | 1 | Tape & Reel | ||||||||
| Win Source | WS-NVD6415ANT4G | 130 | 65 | 10h | ||||||||
| Worldway Electronics | NVD6415ANT4G | 27,381 | 7 | Tape & Reel | 9h | |||||||
| Aztech | NVD6415ANT4G | 11,448 | 4h | |||||||||
| SHENGYU ELECTRONICS | NVD6415ANT4G | 11,423 | 1 | 3d |
Download onsemi NVD6415ANT4G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi NVD6415ANT4G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: